
210-7370 | |
|---|---|
DigiKey Part Number | 1601-210-7370-ND |
Manufacturer | |
Manufacturer Product Number | 210-7370 |
Description | FA-737U PID LAMP ARGON |
Customer Reference | |
Detailed Description | Xenon 1.1kV (Start), 300V ~ 310V (Operating) Glass-Body |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Style | Glass-Body | |
Output Power | - | |
Voltage | 1.1kV (Start), 300V ~ 310V (Operating) | |
Visible Output | - | |
Temperature | 70°C | |
Base Product Number |

