0703-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0703-107-000-20

DigiKey Part Number
1601-0703-107-000-20-ND
Manufacturer
Manufacturer Product Number
0703-107-000-20
Description
LENS TELEPHOTO F4 3.3X-4.0X FLEX
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Telephoto Lens F4 3.3x ~ 4.0x Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Telephoto
Focal Length
105.0mm
Magnification
3.3x ~ 4.0x
Focal Ratio
F4
Compatible Sensor Size (Max)
-
Field of View
82.0mm
Working Distance
28mm ~ 34mm
Depth Of Field
-
Resolution
5µm
TV Distortion
-
Filter Size
M46 x P0.75
Diameter
53.0mm Dia
Length
95.1mm
Mounting Type
Flexible
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.824,48000 €3.824,48 €
Manufacturers Standard Package
Unit Price without VAT:3.824,48000 €
Unit Price with VAT:4.551,13120 €