
0703-102-000-20 | |
|---|---|
DigiKey Part Number | 1601-0703-102-000-20-ND |
Manufacturer | |
Manufacturer Product Number | 0703-102-000-20 |
Description | LENS TELPHOT F3.5 4.8X-5.2X FLEX |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Telephoto Lens F3.5 4.8x ~ 5.2x Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Telephoto | |
Focal Length | 105.0mm | |
Magnification | 4.8x ~ 5.2x | |
Focal Ratio | F3.5 | |
Compatible Sensor Size (Max) | - | |
Field of View | 82.0mm | |
Working Distance | 66mm ~ 68mm | |
Depth Of Field | - | |
Resolution | 5µm | |
TV Distortion | - | |
Filter Size | M46 x P0.75 | |
Diameter | 53.0mm Dia | |
Length | 98.4mm | |
Mounting Type | Flexible | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.824,48000 € | 3.824,48 € |
| Unit Price without VAT: | 3.824,48000 € |
|---|---|
| Unit Price with VAT: | 4.551,13120 € |






