
015312 | |
|---|---|
DigiKey Part Number | 1601-015312-ND |
Manufacturer | |
Manufacturer Product Number | 015312 |
Description | LASER MODULE 633NM 70MW |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Length | - | |
Wavelength | 633nm | |
Power (Watts) | 70mW | |
Input Connector | - | |
Output Connector | - | |
Features | - |

