Laser Diode 561nm 20mW 12V Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laser Diode 561nm 20mW 12V Module
iFLEX iRIS Laser, rear

015292

DigiKey Part Number
015292-ND
Manufacturer
Manufacturer Product Number
015292
Description
LASER MODULE 561NM 20MW
Customer Reference
Detailed Description
Laser Diode 561nm 20mW 12V Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Obsolete
Wavelength
561nm
Voltage - Input
12V
Current Rating (Amps)
-
Power (Watts)
20mW
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.