


015291 | |
|---|---|
DigiKey Part Number | 015291-ND |
Manufacturer | |
Manufacturer Product Number | 015291 |
Description | LASER MODULE 532NM 20MW |
Customer Reference | |
Detailed Description | Laser Diode 532nm 20mW 12V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 532nm | |
Voltage - Input | 12V | |
Current Rating (Amps) | - | |
Power (Watts) | 20mW | |
Package / Case | Module |

