
015261 | |
|---|---|
DigiKey Part Number | 1601-015261-ND |
Manufacturer | |
Manufacturer Product Number | 015261 |
Description | KINEFLEX-H-1-561-0.7-FCP-P |
Customer Reference | |
Category | Wavelength 561nm |
Manufacturer Excelitas Technologies | Power (Watts) 500mW |
Packaging Box | Input Connector None (0.7mm) |
Part Status Obsolete | Output Connector FCP |
Length 1M | Features kineMATIX |

