
015155 | |
|---|---|
DigiKey Part Number | 1601-015155-ND |
Manufacturer | |
Manufacturer Product Number | 015155 |
Description | KINEFLEX-H-3-405..640-0.7-FCP-0 |
Customer Reference | |
Category | Wavelength 405nm ~ 640nm |
Manufacturer Excelitas Technologies | Power (Watts) 200mW, 500mW |
Packaging Box | Input Connector None (0.7mm) |
Part Status Obsolete | Output Connector FCP |
Length 3M |

