
015129 | |
|---|---|
DigiKey Part Number | 1601-015129-ND |
Manufacturer | |
Manufacturer Product Number | 015129 |
Description | KINEFLEX-H-2-488-0.7-FCP8-0 |
Customer Reference | |
Category | Wavelength 488nm |
Manufacturer Excelitas Technologies | Power (Watts) 500mW |
Packaging Box | Input Connector None (0.7mm) |
Part Status Obsolete | Output Connector FCP8 |
Length 2M |

