
015093 | |
|---|---|
DigiKey Part Number | 1601-015093-ND |
Manufacturer | |
Manufacturer Product Number | 015093 |
Description | KINEFLEX-H-1-405..640-0.7-0.7-0 |
Customer Reference | |
Category | Length 1M |
Manufacturer Excelitas Technologies | Wavelength 405nm ~ 640nm |
Packaging Box | Power (Watts) 200mW, 500mW |
Part Status Obsolete | Input Connector None (0.7mm) |

