Image for 015064 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

015064

DigiKey Part Number
1601-015064-ND
Manufacturer
Manufacturer Product Number
015064
Description
KINEFLEX-H-3-405..640-0.7-0.7-P
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Box
Part Status
Obsolete
Length
3M
Wavelength
405nm ~ 640nm
Power (Watts)
200mW, 500mW
Input Connector
None (0.7mm)
Output Connector
-
Features
kineMATIX
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.