
015063 | |
|---|---|
DigiKey Part Number | 1601-015063-ND |
Manufacturer | |
Manufacturer Product Number | 015063 |
Description | KINEFLEX-H-3-640-0.7-0.7-P |
Customer Reference | |
Category | Wavelength 640nm |
Manufacturer Excelitas Technologies | Power (Watts) 500mW |
Packaging Box | Input Connector None (0.7mm) |
Part Status Obsolete | Features kineMATIX |
Length 3M |

