
015059 | |
|---|---|
DigiKey Part Number | 1601-015059-ND |
Manufacturer | |
Manufacturer Product Number | 015059 |
Description | KINEFLEX-H-3-445-0.7-0.7-P |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Length | 3M | |
Wavelength | 445nm | |
Power (Watts) | 200mW | |
Input Connector | None (0.7mm) | |
Output Connector | - | |
Features | kineMATIX |

