
015041 | |
|---|---|
DigiKey Part Number | 1601-015041-ND |
Manufacturer | |
Manufacturer Product Number | 015041 |
Description | KINEFLEX-H-2-488..640-0.7-APC-P |
Customer Reference | |
Category | Wavelength 488nm ~ 640nm |
Manufacturer Excelitas Technologies | Power (Watts) 500mW |
Packaging Box | Input Connector None (0.7mm) |
Part Status Obsolete | Output Connector APC |
Length 2M | Features kineMATIX |

