
015015 | |
|---|---|
DigiKey Part Number | 1601-015015-ND |
Manufacturer | |
Manufacturer Product Number | 015015 |
Description | KINEFLEX-H-1-405-0.7-APC-P |
Customer Reference | |
Category | Wavelength 405nm |
Manufacturer Excelitas Technologies | Power (Watts) 200mW |
Packaging Box | Input Connector None (0.7mm) |
Part Status Obsolete | Output Connector APC |
Length 1M | Features kineMATIX |

