
014351 | |
|---|---|
DigiKey Part Number | 1601-014351-ND |
Manufacturer | |
Manufacturer Product Number | 014351 |
Description | KINEFLEX-H-1-445-0.7-FCP-0 |
Customer Reference | |
Category | Wavelength 445nm |
Manufacturer Excelitas Technologies | Power (Watts) 200mW |
Packaging Box | Input Connector None (0.7mm) |
Part Status Obsolete | Output Connector FCP |
Length 1M |

