0020-007-000-21 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Excelitas Technologies
In Stock: 1
Unit Price: 942,73000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0020-007-000-21

DigiKey Part Number
1601-0020-007-000-21-ND
Manufacturer
Manufacturer Product Number
0020-007-000-21
Description
LENS WIDE ANG F4 0X-0.1X C-MOUNT
Customer Reference
Detailed Description
Wide Angle Lens F4 0x ~ 0.1x 1" C-Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Obsolete
Type
Wide Angle
Focal Length
25.0mm
Magnification
0x ~ 0.1x
Focal Ratio
F4
Compatible Sensor Size (Max)
1"
Field of View
16.0mm
Working Distance
260mm (Min)
Depth Of Field
-
Resolution
2µm
TV Distortion
-
Filter Size
M30 x P0.75
Diameter
40.5mm Dia
Length
47.6mm
Mounting Type
C-Mount
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes