0020-003-000-40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0020-003-000-40

DigiKey Part Number
1601-0020-003-000-40-ND
Manufacturer
Manufacturer Product Number
0020-003-000-40
Description
LENS STD F1.8 0X-0.075X C-MOUNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Standard Lens F1.8 0x ~ 0.075x 1" C-Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Standard
Focal Length
50.0mm
Magnification
0x ~ 0.075x
Focal Ratio
F1.8
Compatible Sensor Size (Max)
1"
Field of View
16.0mm
Working Distance
670mm (Min)
Depth Of Field
-
Resolution
2µm
TV Distortion
-
Filter Size
M35.5 x P0.5
Diameter
42.0mm Dia
Length
71.2mm
Mounting Type
C-Mount
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.050,27000 €1.050,27 €
Manufacturers Standard Package
Unit Price without VAT:1.050,27000 €
Unit Price with VAT:1.249,82130 €