
ESS0523310 | |
|---|---|
DigiKey Part Number | 5916-ESS0523310-ND |
Manufacturer | |
Manufacturer Product Number | ESS0523310 |
Description | MICRO SW, 5A, ROLLER LEVER, 150G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | - | |
Switch Function | On-On | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 150gf | |
Release Force | 6gf | |
Operating Position | 0.610" (15.5mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,81400 € | 8,14 € |
| 25 | 0,75520 € | 18,88 € |
| 50 | 0,71340 € | 35,67 € |
| 100 | 0,67410 € | 67,41 € |
| 250 | 0,62528 € | 156,32 € |
| 500 | 0,59072 € | 295,36 € |
| 1.000 | 0,55805 € | 558,05 € |
| 5.000 | 0,48891 € | 2.444,55 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


