
ESS0510310 | |
|---|---|
DigiKey Part Number | 5916-ESS0510310-ND |
Manufacturer | |
Manufacturer Product Number | ESS0510310 |
Description | MICRO SW, 5A, 150GF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect |
Manufacturer Excel Cell Electronic Co., Ltd. | Operating Force 150gf |
Series | Release Force 25gf |
Packaging Tray | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.020" (0.5mm) |
Switch Function On-On | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 5A (AC) | Overtravel 0.020" (0.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 30,000,000 Cycles |
Actuator Type Round (Pin Plunger) | Electrical Life 200,000 Cycles |
Mounting Type Chassis Mount | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66700 € | 6,67 € |
| 25 | 0,61920 € | 15,48 € |
| 50 | 0,58480 € | 29,24 € |
| 100 | 0,55250 € | 55,25 € |
| 250 | 0,51248 € | 128,12 € |
| 500 | 0,48418 € | 242,09 € |
| 1.000 | 0,45739 € | 457,39 € |
| 5.000 | 0,40073 € | 2.003,65 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

