
ESL108LDZ | |
|---|---|
DigiKey Part Number | 5916-ESL108LDZTR-ND - Tape & Reel (TR) 5916-ESL108LDZCT-ND - Cut Tape (CT) 5916-ESL108LDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESL108LDZ |
Description | DIP SWITCH, 12P, SMT, T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.157" (4.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Thermoplastic | |
Length | 0.798" (20.27mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,22200 € | 12,22 € |
| 25 | 1,13440 € | 28,36 € |
| 50 | 1,07080 € | 53,54 € |
| 100 | 1,01040 € | 101,04 € |
| 250 | 0,93672 € | 234,18 € |
| 500 | 0,88610 € | 443,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88212 € | 882,12 € |
| 2.000 | 0,83875 € | 1.677,50 € |
| 3.000 | 0,81560 € | 2.446,80 € |
| 5.000 | 0,78870 € | 3.943,50 € |
| 7.000 | 0,77232 € | 5.406,24 € |
| 10.000 | 0,75606 € | 7.560,60 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

