
ESL105LDZ | |
|---|---|
DigiKey Part Number | 5916-ESL105LDZTR-ND - Tape & Reel (TR) 5916-ESL105LDZCT-ND - Cut Tape (CT) 5916-ESL105LDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESL105LDZ |
Description | DIP SWITCH, 12P, SMT, T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.157" (4.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Thermoplastic | |
Length | 0.498" (12.65mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05000 € | 10,50 € |
| 25 | 0,97480 € | 24,37 € |
| 50 | 0,92040 € | 46,02 € |
| 100 | 0,86870 € | 86,87 € |
| 250 | 0,80512 € | 201,28 € |
| 500 | 0,76128 € | 380,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75747 € | 757,47 € |
| 2.000 | 0,71975 € | 1.439,50 € |
| 3.000 | 0,69959 € | 2.098,77 € |
| 5.000 | 0,67614 € | 3.380,70 € |
| 7.000 | 0,66184 € | 4.632,88 € |
| 10.000 | 0,64763 € | 6.476,30 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

