
ESL102LDZ | |
|---|---|
DigiKey Part Number | 5916-ESL102LDZTR-ND - Tape & Reel (TR) 5916-ESL102LDZCT-ND - Cut Tape (CT) 5916-ESL102LDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESL102LDZ |
Description | DIP SWITCH, 12P, SMT, T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.157" (4.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.198" (5.03mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87500 € | 8,75 € |
| 25 | 0,81360 € | 20,34 € |
| 50 | 0,76840 € | 38,42 € |
| 100 | 0,72510 € | 72,51 € |
| 250 | 0,67180 € | 167,95 € |
| 500 | 0,63496 € | 317,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,61892 € | 804,60 € |
| 2.600 | 0,58832 € | 1.529,63 € |
| 3.900 | 0,57198 € | 2.230,72 € |
| 6.500 | 0,55299 € | 3.594,43 € |
| 9.100 | 0,54141 € | 4.926,83 € |
| 13.000 | 0,52992 € | 6.888,96 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

