
ESD110LDZ | |
|---|---|
DigiKey Part Number | 5916-ESD110LDZTR-ND - Tape & Reel (TR) 5916-ESD110LDZCT-ND - Cut Tape (CT) 5916-ESD110LDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD110LDZ |
Description | DIP SWITCH, 10P, SMT, T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Thermoplastic | |
Length | 0.998" (25.35mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,34900 € | 13,49 € |
| 25 | 1,25240 € | 31,31 € |
| 50 | 1,18220 € | 59,11 € |
| 100 | 1,11560 € | 111,56 € |
| 250 | 1,03452 € | 258,63 € |
| 500 | 0,97886 € | 489,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,97484 € | 974,84 € |
| 2.000 | 0,92730 € | 1.854,60 € |
| 3.000 | 0,90196 € | 2.705,88 € |
| 5.000 | 0,87255 € | 4.362,75 € |
| 7.000 | 0,85464 € | 5.982,48 € |
| 10.000 | 0,83688 € | 8.368,80 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

