
ESD107LDZ | |
|---|---|
DigiKey Part Number | 5916-ESD107LDZTR-ND - Tape & Reel (TR) 5916-ESD107LDZCT-ND - Cut Tape (CT) 5916-ESD107LDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD107LDZ |
Description | DIP SWITCH, 7P, SMT, T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Excel Cell Electronic Co., Ltd. | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 7 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Thermoplastic |
Voltage Rating 24VDC | Length 0.698" (17.74mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,17400 € | 11,74 € |
| 25 | 1,08960 € | 27,24 € |
| 50 | 1,02880 € | 51,44 € |
| 100 | 0,97070 € | 97,07 € |
| 250 | 0,89984 € | 224,96 € |
| 500 | 0,85114 € | 425,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84722 € | 847,22 € |
| 2.000 | 0,80544 € | 1.610,88 € |
| 3.000 | 0,78313 € | 2.349,39 € |
| 5.000 | 0,75720 € | 3.786,00 € |
| 7.000 | 0,74141 € | 5.189,87 € |
| 10.000 | 0,72573 € | 7.257,30 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

