
ESD104LDZ | |
|---|---|
DigiKey Part Number | 5916-ESD104LDZTR-ND - Tape & Reel (TR) 5916-ESD104LDZCT-ND - Cut Tape (CT) 5916-ESD104LDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD104LDZ |
Description | DIP SWITCH, 4P, SMT, T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Excel Cell Electronic Co., Ltd. | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Thermoplastic |
Voltage Rating 24VDC | Length 0.398" (10.11mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418121160804 | Würth Elektronik | 1.788 | 732-6957-1-ND | 2,32000 € | Parametric Equivalent |
| KAG04TGGR | E-Switch | 1.290 | 141-KAG04TGGRCT-ND | 0,87000 € | Parametric Equivalent |
| KJ04RTR | CIT Relay and Switch | 4.493 | 2449-KJ04RTRCT-ND | 1,29000 € | Parametric Equivalent |
| SBS 1004 | Knitter-Switch | 250 | 3746-SBS1004-ND | 1,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,95900 € | 9,59 € |
| 25 | 0,89080 € | 22,27 € |
| 50 | 0,84080 € | 42,04 € |
| 100 | 0,79350 € | 79,35 € |
| 250 | 0,73532 € | 183,83 € |
| 500 | 0,69518 € | 347,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69149 € | 691,49 € |
| 2.000 | 0,65682 € | 1.313,64 € |
| 3.000 | 0,63827 € | 1.914,81 € |
| 5.000 | 0,61667 € | 3.083,35 € |
| 7.000 | 0,60349 € | 4.224,43 € |
| 10.000 | 0,59041 € | 5.904,10 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

