
ESD102LDZ | |
|---|---|
DigiKey Part Number | 5916-ESD102LDZTR-ND - Tape & Reel (TR) 5916-ESD102LDZCT-ND - Cut Tape (CT) 5916-ESD102LDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD102LDZ |
Description | DIP SWITCH, 2P, SMT, T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.198" (5.03mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,79200 € | 19,80 € |
| 50 | 0,74820 € | 37,41 € |
| 100 | 0,70610 € | 70,61 € |
| 250 | 0,65428 € | 163,57 € |
| 500 | 0,61836 € | 309,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,60266 € | 783,46 € |
| 2.600 | 0,57280 € | 1.489,28 € |
| 3.900 | 0,55685 € | 2.171,71 € |
| 6.500 | 0,53830 € | 3.498,95 € |
| 9.100 | 0,52700 € | 4.795,70 € |
| 13.000 | 0,51578 € | 6.705,14 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

