
ERFSN020302RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSN020302RZTR-ND - Tape & Reel (TR) 5916-ERFSN020302RZCT-ND - Cut Tape (CT) 5916-ERFSN020302RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSN020302RZ |
Description | 1206/0.20AMP/30V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 600 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12600 € | 0,63 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,09620 € | 4,81 € |
| 100 | 0,08880 € | 8,88 € |
| 250 | 0,07988 € | 19,97 € |
| 500 | 0,07370 € | 36,85 € |
| 1.000 | 0,06799 € | 67,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06278 € | 188,34 € |
| 6.000 | 0,05787 € | 347,22 € |
| 9.000 | 0,05516 € | 496,44 € |
| 15.000 | 0,05191 € | 778,65 € |
| 21.000 | 0,04987 € | 1.047,27 € |
| 30.000 | 0,04779 € | 1.433,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |




