
ERFSN020302RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSN020302RZTR-ND - Tape & Reel (TR) 5916-ERFSN020302RZCT-ND - Cut Tape (CT) 5916-ERFSN020302RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSN020302RZ |
Description | 1206/0.20AMP/30V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 600 mOhms |
Series | Resistance - Post Trip (R1) (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 200 mA | Thickness (Max) 0.030" (0.75mm) |
Current - Trip (It) 400 mA | Approval Agency cURus |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206L020/30YR | Littelfuse Inc. | 1.645 | 18-1206L020/30YRCT-ND | 0,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12100 € | 1,21 € |
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,09210 € | 9,21 € |
| 250 | 0,08280 € | 20,70 € |
| 500 | 0,07642 € | 38,21 € |
| 1.000 | 0,07050 € | 70,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06200 € | 186,00 € |
| 6.000 | 0,05715 € | 342,90 € |
| 9.000 | 0,05447 € | 490,23 € |
| 15.000 | 0,05127 € | 769,05 € |
| 21.000 | 0,04925 € | 1.034,25 € |
| 30.000 | 0,04719 € | 1.415,70 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |






