Polymeric PTC Resettable Fuse 60V 0.1 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERFSN010602RZ

DigiKey Part Number
5916-ERFSN010602RZTR-ND - Tape & Reel (TR)
5916-ERFSN010602RZCT-ND - Cut Tape (CT)
5916-ERFSN010602RZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERFSN010602RZ
Description
1206/0.10AMP/60V/T&R/ROHS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 0.1 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
15 s
Manufacturer
Excel Cell Electronic Co., Ltd.
Resistance - Initial (Ri) (Min)
0.5 Ohms
Series
Resistance - Post Trip (R1) (Max)
1.6 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
60V
Size / Dimension
0.128" L x 0.065" W (3.25mm x 1.65mm)
Current - Hold (Ih) (Max)
0.1 A
Thickness (Max)
0.033" (0.85mm)
Current - Trip (It)
0.25 A
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.068
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
50,13000 €0,65 €
100,12100 €1,21 €
500,09980 €4,99 €
1000,09210 €9,21 €
2500,08280 €20,70 €
5000,07642 €38,21 €
1.0000,07050 €70,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06200 €186,00 €
6.0000,05715 €342,90 €
9.0000,05447 €490,23 €
15.0000,05127 €769,05 €
21.0000,04925 €1.034,25 €
30.0000,04719 €1.415,70 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €