Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERFSM075242RZ

DigiKey Part Number
5916-ERFSM075242RZTR-ND - Tape & Reel (TR)
5916-ERFSM075242RZCT-ND - Cut Tape (CT)
5916-ERFSM075242RZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERFSM075242RZ
Description
1210/0.75AMP/24V/T&R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excel Cell Electronic Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
100 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
130 mOhms
Resistance - Post Trip (R1) (Max)
400 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,12600 €0,63 €
100,11600 €1,16 €
500,09620 €4,81 €
1000,08880 €8,88 €
2500,07988 €19,97 €
5000,07370 €36,85 €
1.0000,06799 €67,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06278 €188,34 €
6.0000,05787 €347,22 €
9.0000,05516 €496,44 €
15.0000,05191 €778,65 €
21.0000,04987 €1.047,27 €
30.0000,04779 €1.433,70 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €