
ERFSM075242RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSM075242RZTR-ND - Tape & Reel (TR) 5916-ERFSM075242RZCT-ND - Cut Tape (CT) 5916-ERFSM075242RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSM075242RZ |
Description | 1210/0.75AMP/24V/T&R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 130 mOhms |
Series | Resistance - Post Trip (R1) (Max) 400 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 24V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.047" (1.20mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12100 € | 1,21 € |
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,09210 € | 9,21 € |
| 250 | 0,08280 € | 20,70 € |
| 500 | 0,07642 € | 38,21 € |
| 1.000 | 0,07050 € | 70,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06200 € | 186,00 € |
| 6.000 | 0,05715 € | 342,90 € |
| 9.000 | 0,05447 € | 490,23 € |
| 15.000 | 0,05127 € | 769,05 € |
| 21.000 | 0,04925 € | 1.034,25 € |
| 30.000 | 0,04719 € | 1.415,70 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

