
ERFSM050162RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSM050162RZTR-ND - Tape & Reel (TR) 5916-ERFSM050162RZCT-ND - Cut Tape (CT) 5916-ERFSM050162RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSM050162RZ |
Description | 1210/0.50AMP/16V/T&R/LEAD FREE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 900 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12600 € | 0,63 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,09620 € | 4,81 € |
| 100 | 0,08880 € | 8,88 € |
| 250 | 0,07988 € | 19,97 € |
| 500 | 0,07370 € | 36,85 € |
| 1.000 | 0,06799 € | 67,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06070 € | 242,80 € |
| 8.000 | 0,05594 € | 447,52 € |
| 12.000 | 0,05331 € | 639,72 € |
| 20.000 | 0,05016 € | 1.003,20 € |
| 28.000 | 0,04818 € | 1.349,04 € |
| 40.000 | 0,04616 € | 1.846,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

