Parametric Equivalent

ERFSL185332RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSL185332RZTR-ND - Tape & Reel (TR) 5916-ERFSL185332RZCT-ND - Cut Tape (CT) 5916-ERFSL185332RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSL185332RZ |
Description | 2920/1.85AMP/33V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2.5 s |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 150 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 1.85 A | Thickness (Max) 0.035" (0.90mm) |
Current - Trip (It) 3.7 A | Approval Agency cURus |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCF0185FF2C | Bel Fuse Inc. | 110.239 | 5923-0ZCF0185FF2CCT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25200 € | 1,26 € |
| 10 | 0,23300 € | 2,33 € |
| 50 | 0,19320 € | 9,66 € |
| 100 | 0,17830 € | 17,83 € |
| 250 | 0,16032 € | 40,08 € |
| 500 | 0,14790 € | 73,95 € |
| 1.000 | 0,13642 € | 136,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12578 € | 251,56 € |
| 4.000 | 0,11592 € | 463,68 € |
| 6.000 | 0,11049 € | 662,94 € |
| 10.000 | 0,10397 € | 1.039,70 € |
| 14.000 | 0,09988 € | 1.398,32 € |
| 20.000 | 0,09569 € | 1.913,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


