
ERFSL125332RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSL125332RZTR-ND - Tape & Reel (TR) 5916-ERFSL125332RZCT-ND - Cut Tape (CT) 5916-ERFSL125332RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSL125332RZ |
Description | 2920/1.25AMP/33V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.25 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 2.5 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 250 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24000 € | 1,20 € |
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,18480 € | 9,24 € |
| 100 | 0,17060 € | 17,06 € |
| 250 | 0,15340 € | 38,35 € |
| 500 | 0,14150 € | 70,75 € |
| 1.000 | 0,13051 € | 130,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12635 € | 252,70 € |
| 4.000 | 0,11644 € | 465,76 € |
| 6.000 | 0,11099 € | 665,94 € |
| 10.000 | 0,10445 € | 1.044,50 € |
| 14.000 | 0,10033 € | 1.404,62 € |
| 20.000 | 0,09613 € | 1.922,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

