Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERFSL110332RZ

DigiKey Part Number
5916-ERFSL110332RZTR-ND - Tape & Reel (TR)
5916-ERFSL110332RZCT-ND - Cut Tape (CT)
5916-ERFSL110332RZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERFSL110332RZ
Description
2920/1.10AMP/33V/T&R/ROHS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
500 ms
Manufacturer
Excel Cell Electronic Co., Ltd.
Resistance - Initial (Ri) (Min)
90 mOhms
Series
Resistance - Post Trip (R1) (Max)
410 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
2920 (7351 Metric), Concave
Voltage - Max
33V
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Current - Hold (Ih) (Max)
1.1 A
Thickness (Max)
0.039" (1.00mm)
Current - Trip (It)
2.2 A
Approval Agency
cURus
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZCF0110FF2CBel Fuse Inc.26.0145923-0ZCF0110FF2CCT-ND0,34000 €Parametric Equivalent
In-Stock: 1.580
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
50,25000 €1,25 €
100,23100 €2,31 €
500,19180 €9,59 €
1000,17690 €17,69 €
2500,15908 €39,77 €
5000,14672 €73,36 €
1.0000,13534 €135,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12478 €249,56 €
4.0000,11500 €460,00 €
6.0000,10961 €657,66 €
10.0000,10315 €1.031,50 €
14.0000,09908 €1.387,12 €
20.0000,09493 €1.898,60 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €