
ERFSL075332RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSL075332RZTR-ND - Tape & Reel (TR) 5916-ERFSL075332RZCT-ND - Cut Tape (CT) 5916-ERFSL075332RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSL075332RZ |
Description | 2920/0.75AMP/33V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 750 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 300 ms |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 180 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 33V | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Hold (Ih) (Max) 750 mA | Thickness (Max) 0.045" (1.15mm) |
Current - Trip (It) 1.5 A | Approval Agency cURus |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCF0075FF2C | Bel Fuse Inc. | 23.010 | 5923-0ZCF0075FF2CCT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25000 € | 1,25 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,19180 € | 9,59 € |
| 100 | 0,17690 € | 17,69 € |
| 250 | 0,15908 € | 39,77 € |
| 500 | 0,14672 € | 73,36 € |
| 1.000 | 0,13534 € | 135,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12478 € | 249,56 € |
| 4.000 | 0,11500 € | 460,00 € |
| 6.000 | 0,10961 € | 657,66 € |
| 10.000 | 0,10315 € | 1.031,50 € |
| 14.000 | 0,09908 € | 1.387,12 € |
| 20.000 | 0,09493 € | 1.898,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

