
ERFSD200082RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSD200082RZTR-ND - Tape & Reel (TR) 5916-ERFSD200082RZCT-ND - Cut Tape (CT) 5916-ERFSD200082RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSD200082RZ |
Description | 1812/2.00 AMP/08V/T&R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 2 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 20 mOhms |
Series | Resistance - Post Trip (R1) (Max) 70 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 8V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 2 A | Thickness (Max) 0.047" (1.20mm) |
Current - Trip (It) 3.5 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24400 € | 1,22 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,18540 € | 9,27 € |
| 100 | 0,17120 € | 17,12 € |
| 250 | 0,15388 € | 38,47 € |
| 500 | 0,14196 € | 70,98 € |
| 1.000 | 0,13094 € | 130,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12072 € | 241,44 € |
| 4.000 | 0,11126 € | 445,04 € |
| 6.000 | 0,10605 € | 636,30 € |
| 10.000 | 0,09980 € | 998,00 € |
| 14.000 | 0,09587 € | 1.342,18 € |
| 20.000 | 0,09185 € | 1.837,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

