Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERFSD150082RZ

DigiKey Part Number
5916-ERFSD150082RZTR-ND - Tape & Reel (TR)
5916-ERFSD150082RZCT-ND - Cut Tape (CT)
5916-ERFSD150082RZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERFSD150082RZ
Description
1812/1.5 AMP/6V/T&R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Trip (It)
3 A
Manufacturer
Excel Cell Electronic Co., Ltd.
Current - Max
100 A
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1812 (4532 Metric), Concave
Type
Polymeric
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Voltage - Max
6V
Thickness (Max)
0.022" (0.55mm)
Current - Hold (Ih) (Max)
1.5 A
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
50,18400 €0,92 €
100,17000 €1,70 €
500,14080 €7,04 €
1000,12990 €12,99 €
2500,11676 €29,19 €
5000,10774 €53,87 €
1.0000,09937 €99,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09163 €183,26 €
4.0000,08446 €337,84 €
6.0000,08051 €483,06 €
10.0000,07578 €757,80 €
14.0000,07280 €1.019,20 €
20.0000,06976 €1.395,20 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €