
ERFSD110082RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSD110082RZTR-ND - Tape & Reel (TR) 5916-ERFSD110082RZCT-ND - Cut Tape (CT) 5916-ERFSD110082RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSD110082RZ |
Description | 1812/1.10AMP/08V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,17800 € | 0,89 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,13620 € | 6,81 € |
| 100 | 0,12560 € | 12,56 € |
| 250 | 0,11296 € | 28,24 € |
| 500 | 0,10420 € | 52,10 € |
| 1.000 | 0,09612 € | 96,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09307 € | 186,14 € |
| 4.000 | 0,08578 € | 343,12 € |
| 6.000 | 0,08177 € | 490,62 € |
| 10.000 | 0,07697 € | 769,70 € |
| 14.000 | 0,07394 € | 1.035,16 € |
| 20.000 | 0,07085 € | 1.417,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

