
ERFSD020602RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSD020602RZTR-ND - Tape & Reel (TR) 5916-ERFSD020602RZCT-ND - Cut Tape (CT) 5916-ERFSD020602RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSD020602RZ |
Description | 1812/0.20 AMP/60V/T&R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 100 A | |
Time to Trip | 20 ms | |
Resistance - Initial (Ri) (Min) | 800 mOhms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15600 € | 0,78 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,11940 € | 5,97 € |
| 100 | 0,11020 € | 11,02 € |
| 250 | 0,09916 € | 24,79 € |
| 500 | 0,09148 € | 45,74 € |
| 1.000 | 0,08439 € | 84,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08172 € | 163,44 € |
| 4.000 | 0,07533 € | 301,32 € |
| 6.000 | 0,07181 € | 430,86 € |
| 10.000 | 0,06759 € | 675,90 € |
| 14.000 | 0,06494 € | 909,16 € |
| 20.000 | 0,06223 € | 1.244,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |






