
ERD916RCZ | |
|---|---|
DigiKey Part Number | 5916-ERD916RCZTR-ND - Tape & Reel (TR) 5916-ERD916RCZCT-ND - Cut Tape (CT) 5916-ERD916RCZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERD916RCZ |
Description | ROTARY SWITCH, 16P, T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 16 Position Through Hole Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 16 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.256" (6.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA6T) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,68500 € | 16,85 € |
| 25 | 1,56240 € | 39,06 € |
| 50 | 1,47480 € | 73,74 € |
| 100 | 1,39180 € | 139,18 € |
| 250 | 1,29136 € | 322,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,27447 € | 700,96 € |
| 1.100 | 1,21030 € | 1.331,33 € |
| 1.650 | 1,17595 € | 1.940,32 € |
| 2.750 | 1,13595 € | 3.123,86 € |
| 3.850 | 1,11152 € | 4.279,35 € |
| 5.500 | 1,08724 € | 5.979,82 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

