
ERD910RSZ | |
|---|---|
DigiKey Part Number | 5916-ERD910RSZ-ND |
Manufacturer | |
Manufacturer Product Number | ERD910RSZ |
Description | ROTARY SWITCH, 10P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.256" (6.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | PPT | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,37000 € | 13,70 € |
| 25 | 1,27120 € | 31,78 € |
| 50 | 1,19980 € | 59,99 € |
| 100 | 1,13230 € | 113,23 € |
| 250 | 1,05000 € | 262,50 € |
| 500 | 0,99360 € | 496,80 € |
| 1.000 | 0,94243 € | 942,43 € |
| 5.000 | 0,84369 € | 4.218,45 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

