
ERD716AM 06Z | |
|---|---|
DigiKey Part Number | 5916-ERD716AM06Z-ND |
Manufacturer | |
Manufacturer Product Number | ERD716AM 06Z |
Description | ROTARY SWITCH, 8P, FLAT TYPE, PI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Gray Code 8 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Excel Cell Electronic Co., Ltd. | Height Above Board 0.118" (3.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Gray Code | Washable No |
Number of Positions 8 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 100mA | Body Material Thermoplastic |
Voltage Rating 5VDC | Length 0.283" (7.20mm) |
Actuator Type Rotary for Tool | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,96300 € | 19,63 € |
| 25 | 1,82000 € | 45,50 € |
| 50 | 1,71760 € | 85,88 € |
| 100 | 1,62130 € | 162,13 € |
| 250 | 1,50460 € | 376,15 € |
| 500 | 1,42518 € | 712,59 € |
| 1.000 | 1,35353 € | 1.353,53 € |
| 5.000 | 1,21617 € | 6.080,85 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

