
ERD708RDZ | |
|---|---|
DigiKey Part Number | 5916-ERD708RDZTR-ND - Tape & Reel (TR) 5916-ERD708RDZCT-ND - Cut Tape (CT) 5916-ERD708RDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERD708RDZ |
Description | ROTARY SWITCH, 8P, 7X7 SIZE, T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Gray Code 8 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Gray Code | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Thermoplastic | |
Length | 0.283" (7.20mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,95400 € | 19,54 € |
| 25 | 1,81160 € | 45,29 € |
| 50 | 1,70960 € | 85,48 € |
| 100 | 1,61370 € | 161,37 € |
| 250 | 1,49776 € | 374,44 € |
| 500 | 1,41884 € | 709,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41506 € | 1.415,06 € |
| 2.000 | 1,34836 € | 2.696,72 € |
| 3.000 | 1,31294 € | 3.938,82 € |
| 5.000 | 1,27193 € | 6.359,65 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

