
ERD116RFZ | |
|---|---|
DigiKey Part Number | 5916-ERD116RFZ-ND |
Manufacturer | |
Manufacturer Product Number | ERD116RFZ |
Description | ROTARY SWITCH, 16P, FLAT TYPE, P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Thermoplastic | |
Length | 0.394" (10.01mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,68600 € | 16,86 € |
| 25 | 1,56360 € | 39,09 € |
| 50 | 1,47560 € | 73,78 € |
| 100 | 1,39260 € | 139,26 € |
| 250 | 1,29204 € | 323,01 € |
| 500 | 1,22336 € | 611,68 € |
| 1.000 | 1,16131 € | 1.161,31 € |
| 5.000 | 1,04207 € | 5.210,35 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

