
ERD110RSZ | |
|---|---|
DigiKey Part Number | 5916-ERD110RSZ-ND |
Manufacturer | |
Manufacturer Product Number | ERD110RSZ |
Description | ROTARY SWITCH, 10P, FLAT TYPE, P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.394" (10.01mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,56000 € | 15,60 € |
| 25 | 1,44760 € | 36,19 € |
| 50 | 1,36620 € | 68,31 € |
| 100 | 1,28940 € | 128,94 € |
| 250 | 1,19596 € | 298,99 € |
| 500 | 1,13212 € | 566,06 € |
| 1.000 | 1,07437 € | 1.074,37 € |
| 5.000 | 0,96320 € | 4.816,00 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

