
ERD110RDZ | |
|---|---|
DigiKey Part Number | 5916-ERD110RDZTR-ND - Tape & Reel (TR) 5916-ERD110RDZCT-ND - Cut Tape (CT) 5916-ERD110RDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERD110RDZ |
Description | ROTARY SWITCH, 10P, FLAT TYPE, P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Excel Cell Electronic Co., Ltd. | Height Above Board 0.213" (5.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD Complement | Washable Yes |
Number of Positions 10 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Thermoplastic |
Voltage Rating 24VDC | Length 0.394" (10.01mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,72500 € | 17,25 € |
| 25 | 1,60000 € | 40,00 € |
| 50 | 1,51020 € | 75,51 € |
| 100 | 1,42540 € | 142,54 € |
| 250 | 1,32252 € | 330,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,28181 € | 897,27 € |
| 1.400 | 1,21874 € | 1.706,24 € |
| 2.100 | 1,18507 € | 2.488,65 € |
| 3.500 | 1,14596 € | 4.010,86 € |
| 4.900 | 1,12213 € | 5.498,44 € |
| 7.000 | 1,09848 € | 7.689,36 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

