
ERD108CSZ | |
|---|---|
DigiKey Part Number | 5916-ERD108CSZ-ND |
Manufacturer | |
Manufacturer Product Number | ERD108CSZ |
Description | ROTARY SWITCH, 8P, FLAT TYPE, PI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 8 Position Through Hole Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Excel Cell Electronic Co., Ltd. | Height Above Board 0.213" (5.40mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD Complement | Washable No |
Number of Positions 8 | Features IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material PPT |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Mechanical Life 10,000 Steps |
Contact Material Phosphor Bronze | Electrical Life 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,61800 € | 16,18 € |
| 25 | 1,50080 € | 37,52 € |
| 50 | 1,41660 € | 70,83 € |
| 100 | 1,33700 € | 133,70 € |
| 250 | 1,24016 € | 310,04 € |
| 500 | 1,17394 € | 586,97 € |
| 1.000 | 1,11406 € | 1.114,06 € |
| 5.000 | 0,99879 € | 4.993,95 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

