
EDG110S | |
|---|---|
DigiKey Part Number | 5916-EDG110S-ND |
Manufacturer | |
Manufacturer Product Number | EDG110S |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Excel Cell Electronic Co., Ltd. | Height Above Board 0.260" (6.60mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Plastic |
Voltage Rating 24VDC | Length 1.051" (26.70mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS01C-254-L-10BE | Same Sky (Formerly CUI Devices) | 1.231 | 2223-DS01C-254-L-10BE-ND | 0,93000 € | Parametric Equivalent |
| DS01C-254-S-10BE | Same Sky (Formerly CUI Devices) | 572 | 2223-DS01C-254-S-10BE-ND | 0,93000 € | Parametric Equivalent |
| DSS 210 N | Knitter-Switch | 955 | 3746-DSS210N-ND | 7,97000 € | Parametric Equivalent |
| KG10E | CIT Relay and Switch | 1.005 | 2449-KG10E-ND | 0,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,14300 € | 11,43 € |
| 25 | 1,06080 € | 26,52 € |
| 50 | 1,00160 € | 50,08 € |
| 100 | 0,94520 € | 94,52 € |
| 250 | 0,87608 € | 219,02 € |
| 500 | 0,82848 € | 414,24 € |
| 1.000 | 0,78518 € | 785,18 € |
| 5.000 | 0,70118 € | 3.505,90 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

